text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30E4000-D-73

VERO 18 GEN 7 Series 3000K 80 CRI min 4720 lm 29 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Bridgelux BXRC-30E4000-D-73 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 4720lm
Efficacy-Typ: 155lm/W
Forward (Drive) Current: 1050mA
Forward Voltage: 29V
Power Consumption: 30.5W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
300
USA:
300
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$864.00
USD
Quantity
Unit Price
100+
$8.64
Product Variant Information section