Manufacturer Part #
BXRC-35G2000-D-73
VERO 13 GEN 7 Series 3500K 90 CRI min 2119 lm 31.8 V 3 SDCM Warm White LED Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRC-35G2000-D-73 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXRC-35G2000-D-73 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | Vero Series |
| Form: | Circular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 3500K |
| Typical Flux: | 2119lm |
| Efficacy-Typ: | 133lm/W |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 500mA |
| Forward Voltage: | 31.8V |
| Power Consumption: | 15.9W |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100+
$5.17
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray