text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40E1000-D-83

Vero 10D Array (Gen 8), 4000K 80CRI, 180lm/W, 1100lm, 20mm x 19mm, 9.9mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-40E1000-D-83 - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse
Family: Vero Series
Form: Star
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 1141lm
Efficacy-Typ: 183lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1A
Test Current: 0.25A
Forward Voltage: 24.9V
Power Consumption: 6.2W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$1,224.00
USD
Quantity
Unit Price
200+
$3.06
Product Variant Information section