text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40E4000-C-73

VERO 18 GEN 7 Series 4000K 80 CRI min 6541 lm 35V 3 SDCM Neutral White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Bridgelux BXRC-40E4000-C-73 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 6541lm
Efficacy-Typ: 160lm/W
Forward (Drive) Current: 1170mA
Forward Voltage: 35V
Power Consumption: 41W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,089.00
USD
Quantity
Unit Price
100+
$10.89
Product Variant Information section