text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40E4000-C-83

VERO 18C Gen 8 4000K 80 MIN 3SDCM

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-40E4000-C-83 - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse
Family: Vero Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 6588lm
Efficacy-Typ: 185lm/W
Viewing Angle: 120°
Forward (Drive) Current: 3A
Test Current: 1.05A
Forward Voltage: 33.9V
Power Consumption: 35.6W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$4,292.00
USD
Quantity
Unit Price
100+
$10.73
Product Variant Information section