text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-30G4000-C-83

V18C (Gen 8), 3000K 90CRI, 150lm/W, 5200lm, 24mm x 24mm, 19.2mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Bridgelux BXRE-30G4000-C-83 - Technical Attributes
Attributes Table
Application: Accent/Commercial/Downlight/General Lighting/Residential/Security & Surveillance/Spotlight/Track Light
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 5195lm
Efficacy-Typ: 146lm/W
Viewing Angle: 120°
Forward (Drive) Current: 3A
Test Current: 1.05A
Forward Voltage: 33.9V
Power Consumption: 35.6W
Board Dimension: 24 x 24 mm
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$176.80
USD
Quantity
Unit Price
20
$8.84
40
$8.79
60
$8.75
80
$8.73
100+
$8.66
Product Variant Information section