text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRV-TR-1840G-10A0-A-25

TW9 Gen 2 Tunable White LED Array (DP, 18V)

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRV-TR-1840G-10A0-A-25 - Technical Attributes
Attributes Table
Family: Vesta Series
Form: Square
Color: White
Type of White: Warm
CRI: 90
Viewing Angle: 130°
Test Current: 500mA
Forward Voltage: 18V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
180
Multiple Of:
30
Total
$601.20
USD
Quantity
Unit Price
30
$3.47
60
$3.43
90
$3.41
120
$3.40
150+
$3.34
Product Variant Information section