text.skipToContent text.skipToNavigation

Manufacturer Part #

CXM-9-27-90-36-AC30-F4-3

Gen 3 COB 2700K 90 CRI 3-Step

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Luminus Devices CXM-9-27-90-36-AC30-F4-3 - Technical Attributes
Attributes Table
Application: Architectural/Architectural/Downlight/Hospitality/Spotlight/Street Lighting/Street Lighting/Tunnel Lighting
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Typical Flux: 1530lm
Viewing Angle: 53.7°
Forward (Drive) Current: 360mA
Forward Voltage: 17V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,512.00
USD
Quantity
Unit Price
400+
$1.88
Product Variant Information section