text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-30801202E0600

LUXEON CoB G3 High Power LED Emitter Warm White 3000K CCT 80 CRI min 930 lm Typ

Product Specification Section
Lumileds L2C5-30801202E0600 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Rectangular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 930lm
Efficacy-Typ: 135lm/W
Viewing Angle: 115°
Forward (Drive) Current: 400mA
Test Current: 200mA
Forward Voltage: 34.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,575.00
USD
Quantity
Unit Price
100
$2.81
200+
$2.75