text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-30901204E0900

LUXEON Core High Density LED Emitter Warm White 3000K CCT 90 CRI min 2378 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L2C5-30901204E0900 - Technical Attributes
Attributes Table
Application: Outdoor/Spotlight
Family: LUXEON CoB
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 2378lm
Efficacy-Typ: 92lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1350mA
Test Current: 700mA
Forward Voltage: 37V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
900
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,087.00
USD
Quantity
Unit Price
10
$3.63
25
$3.57
40
$3.54
100
$3.49
150+
$3.43