text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-30951205F1300

LUXEON COB High Power LED Emitter Warm White 3000K CCT 95 CRI 35 V 2330 lm

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Lumileds L2C5-30951205F1300 - Technical Attributes
Attributes Table
Application: Downlight/Flood Light/High Bay/Low Bay/Spotlight/Track Light
Family: LUXEON CoB
Form: Rectangular
Color: White
Type of White: Warm
CRI: 95
CCT: 3000K
Typical Flux: 2330lm
Efficacy-Typ: 111lm/W
Viewing Angle: 115°
Test Current: 600mA
Forward Voltage: 35V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
600
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,276.00
USD
Quantity
Unit Price
100+
$5.46
Product Variant Information section