text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-35901202EH600

CoB 1202HD 3500K, 90 CRI

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C5-35901202EH600 - Technical Attributes
Attributes Table
Application: Outdoor/Spotlight
Family: LUXEON CoB
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3500K
Typical Flux: 1359lm
Efficacy-Typ: 105lm/W
Viewing Angle: 115°
Forward (Drive) Current: 700mA
Test Current: 350mA
Forward Voltage: 37V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,951.00
USD
Quantity
Unit Price
100
$2.32
200
$2.30
300+
$2.27
Product Variant Information section