text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-35901202EH600

CoB 1202HD 3500K, 90 CRI

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L2C5-35901202EH600 - Technical Attributes
Attributes Table
Application: Outdoor/Spotlight
Family: LUXEON CoB
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3500K
Typical Flux: 1359lm
Efficacy-Typ: 105lm/W
Viewing Angle: 115°
Forward (Drive) Current: 700mA
Test Current: 350mA
Forward Voltage: 37V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.10
USD
Quantity
Unit Price
10
$2.41
25
$2.38
50
$2.35
125
$2.32
250+
$2.27