text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-40701216F2300

LUXEON CoB Core Gen 4 400k 70 CRI

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C5-40701216F2300 - Technical Attributes
Attributes Table
Application: Bollard/Downlight/Flood Light/High Bay/Low Bay/Spotlight/Track Light/Wall Wash
Family: LUXEON CoB
Form: Square
Color: White
Type of White: Neutral
CRI: 70
CCT: 4000K
Typical Flux: 9364lm
Efficacy-Typ: 172lm/W
Viewing Angle: 115°
Forward (Drive) Current: 3.2A
Test Current: 1.6A
Forward Voltage: 34V
Board Dimension: 28 x 28 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,120.00
USD
Quantity
Unit Price
50+
$12.80
Product Variant Information section