Manufacturer Part #
L2C5-BD001211E1900
LUXEON CoB FreshFocus1211 Bread&Pastries LED Emitter 4750 lm Typ
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L2C5-BD001211E1900 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L2C5-BD001211E1900 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/Indoor/Spotlight |
| Family: | LUXEON Stylist |
| Form: | Square |
| Color: | White |
| Typical Flux: | 4750lm |
| Efficacy-Typ: | 114lm/W |
| Viewing Angle: | 115° |
| Forward (Drive) Current: | 2400mA |
| Test Current: | 1200mA |
| Forward Voltage: | 34.8V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
50+
$17.81
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube