Manufacturer Part #
929001761413
Fortimo Strip PR 22in 2200lm 840 LV5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929001761413 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
05/22/2023 Details and Download
Phase Out and Replacement FO Strip PR LV5 Please be advised we will be phasing out our Fortimo Strip PR LV5 and offering a replacement. The following table shows impacted SKUS along with suggested replacements. The last order date for FO Strip PR LV5 will be 12/10/2023 to allow time for the transition.
Part Status:
Obsolete
Obsolete
Signify North America 929001761413 - Technical Attributes
Attributes Table
| Application: | Hospitality/Office/Retail |
| Form: | Linear |
| Color: | White |
| Type of White: | Neutral |
| No of LEDs: | 56 |
| Forward Voltage: | 39.9V |
| Test Current: | 308mA |
| Typical Flux: | 2200lm |
| CCT: | 4000K |
| CRI: | 80 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.59
15
$6.51
25
$6.47
50
$6.43
100+
$6.35
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray