text.skipToContent text.skipToNavigation

Manufacturer Part #

929001786313

Fortimo STrip ST 22in 4000lm 935 LV5

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001786313 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Neutral
Forward Voltage: 39.6V
Test Current: 560mA
Typical Flux: 4000lm
Power Consumption: 11.1W
CCT: 3500K
CRI: 90
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,634.00
USD
Quantity
Unit Price
1
$13.83
4
$13.63
10
$13.50
25
$13.37
40+
$13.17