text.skipToContent text.skipToNavigation

Manufacturer Part #

929001787613

FO Strip PR 44in 4400lm 940 LV5

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001787613 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Neutral
Forward Voltage: 39.65V
Test Current: 616mA
Typical Flux: 4400lm
Power Consumption: 12.3W
CCT: 4000K
CRI: 90
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,898.40
USD
Quantity
Unit Price
120+
$15.82