text.skipToContent text.skipToNavigation

Manufacturer Part #

929002752113

FO Strip PR 5.5in 550lm 927 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002752113 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Warm
No of LEDs: 14
Forward Voltage: 38.1V
Test Current: 77mA
Typical Flux: 490lm
Power Consumption: 2.93W
CCT: 2700K
CRI: 90
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$382.80
USD
Quantity
Unit Price
120+
$3.19