text.skipToContent text.skipToNavigation

Manufacturer Part #

929002753413

FO Strip PR 22in 2200lm 835 LV6

Product Specification Section
Signify North America 929002753413 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Warm
Forward Voltage: 38V
Test Current: 308mA
Typical Flux: 2180lm
Power Consumption: 11.7W
CCT: 3500K
CRI: 80
Pricing Section
Global Stock:
5,600
USA:
5,600
2,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$1,460.00
USD
Quantity
Unit Price
200+
$7.30