Manufacturer Part #
929002755413
FO Strip PR 44in 4400lm 930 LV6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Box |
||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
Signify North America 929002755413 - Technical Attributes
Attributes Table
| Application: | Hospitality/Office/Retail |
| Form: | Linear |
| Color: | White |
| Type of White: | Warm |
| Forward Voltage: | 38.1V |
| Test Current: | 616mA |
| Typical Flux: | 4140lm |
| Power Consumption: | 23.5W |
| CCT: | 3000K |
| CRI: | 90 |
Pricing Section
Global Stock:
79
USA:
79
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$14.10
4
$14.00
15
$13.80
25
$13.73
50+
$13.53
Product Variant Information section
Available Packaging
Package Qty:
120 per Box