text.skipToContent text.skipToNavigation

Manufacturer Part #

929002760213

Fortimo Strip ST 11in 2000lm 850 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2401
Product Specification Section
Signify North America 929002760213 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Cool
Forward Voltage: 37.9V
Test Current: 280mA
Typical Flux: 2060lm
Power Consumption: 10.6W
CCT: 5000K
CRI: 80
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.24
USD
Quantity
Unit Price
4
$5.81
15
$5.74
25
$5.71
50
$5.67
100+
$5.60