1092C5-28V in Bag by VCC | Retrofit Lamps / Bulbs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1092C5-28V

1092 Series Green 12000 mcd 28 V Hi-Hat Panel Mount 2 Wire Lead LED Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
VCC 1092C5-28V - Technical Attributes
Attributes Table
Type: LED
Voltage Rating DC: 28V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$356.00
USD
Quantity
Unit Price
100
$3.56
200+
$3.49
Product Variant Information section