text.skipToContent text.skipToNavigation

Manufacturer Part #

C11718_ANNA-40-7-W

LEDiL "ANNA" Series 40 x 10.7 mm 40° Wide Beam 7-Positioj Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C11718_ANNA-40-7-W - Technical Attributes
Attributes Table
No of LEDs: 7
Beam Angle: 40°
Diameter: 40mm
Lens Shape: Wide
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.80
USD
Quantity
Unit Price
40
$2.38
80
$2.36
120
$2.34
160
$2.33
200+
$2.30
Product Variant Information section