text.skipToContent text.skipToNavigation

Manufacturer Part #

C11918_STRADA-T-6X1-DNW

STRADA Series 119.8 x 25.2 x 5.6 mm Asymmetrical Beam 6-Position Optic

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C11918_STRADA-T-6X1-DNW - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Beam Type: FWHM
Diameter: 119.8mm/25.2mm
Lens Shape: Rectangular
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
104
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$497.12
USD
Quantity
Unit Price
5
$5.00
20
$4.89
30
$4.85
75
$4.78
125+
$4.68
Product Variant Information section