text.skipToContent text.skipToNavigation

Manufacturer Part #

C14406_HB-2X2-W-PC

Lens array|square|4 Pos|50x50mm (D)|8.5m

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C14406_HB-2X2-W-PC - Technical Attributes
Attributes Table
No of LEDs: 4
Radiation Pattern: Symmetrical
Beam Type: Wide
Beam Angle: 50°
Lens Shape: Square
Color: Clear
Dimension: H  8.5mm x L  50mm x W  50mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.20
USD
Quantity
Unit Price
160
$1.87
320+
$1.84
Product Variant Information section