Manufacturer Part #
CS17218_STRADELLA-IP-64-HB-M
Assembly|64 Pos|mm (D)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Tray Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CS17218_STRADELLA-IP-64-HB-M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CS17218_STRADELLA-IP-64-HB-M - Technical Attributes
Attributes Table
| No of LEDs: | 64 |
| Beam Type: | Spot |
| Beam Angle: | 60° |
| Lens Shape: | Rectangular |
| Color: | Clear |
| Dimension: | H 9.2mm x L 253mm x W 74mm |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
36
$4.37
72
$4.33
144
$4.28
180
$4.27
540+
$4.18
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray
Mounting Method:
Screw Mount