text.skipToContent text.skipToNavigation

Manufacturer Part #

10621

10 mm Narrow Spot Top Lens Array Optic for Luxeon Rebel LED

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Carclo Optics 10621 - Technical Attributes
Attributes Table
Beam Type: Spot
Lens Shape: Narrow
Diameter: 10mm
Pricing Section
Global Stock:
480
USA:
480
480
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$62.40
USD
Quantity
Unit Price
40
$1.56
80
$1.54
160
$1.53
200
$1.52
600+
$1.49
Product Variant Information section