text.skipToContent text.skipToNavigation

Manufacturer Part #

10755

Carclo 30 mm Plain Front LED Optic (Compatible with LUXEON M LED)

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Date Code: 1928
Product Specification Section
Carclo Optics 10755 - Technical Attributes
Attributes Table
Beam Type: FWHM
Lens Shape: Plain Tight
Diameter: 30mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
40
Total
$448.80
USD
Quantity
Unit Price
10
$1.95
25
$1.92
50
$1.90
125
$1.87
250+
$1.83