text.skipToContent text.skipToNavigation

Manufacturer Part #

C17248_ELLA-30-W

1 Position Metal 38-Angle Spot Beam 29.6 mm Single LED Reflector

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C17248_ELLA-30-W - Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 38°
Lens Shape: Reflector
Diameter: 29.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
264
Multiple Of:
88
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$601.92
USD
Quantity
Unit Price
10
$2.43
25
$2.39
50
$2.37
125
$2.33
250+
$2.28
Product Variant Information section