Manufacturer Part #
CA11663_HEIDI-RS
LEDiL ''HEIDI'' Series Ø 21.6 x 11.7 mm Transparent 8° Spot Beam Single Lens
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
|
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CA11663_HEIDI-RS - Technical Attributes
Attributes Table
| Beam Type: | Spot |
| Beam Angle: | 8° |
| Lens Shape: | Round |
| Diameter: | 21.6mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
20
$1.37
40
$1.36
100
$1.34
200
$1.33
400+
$1.30
Product Variant Information section