Manufacturer Part #
CA11959_LAURA-RS-PIN
LAURA Series 21.6 x 21.6 mm Diameter 11° Narrow Beam Optic for LUXEON T LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:180 per Tray | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
LEDiL CA11959_LAURA-RS-PIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA11959_LAURA-RS-PIN - Technical Attributes
Attributes Table
| Beam Type: | Narrow |
| Beam Angle: | 11° |
| Lens Shape: | Square |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
180
$1.56
360+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray