text.skipToContent text.skipToNavigation

Manufacturer Part #

CA13058_FLARE-MINI-AD-PIN

FLARE Series 16mm Diameter 100+16° Beam Angle Round LED Optic

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code:
Product Specification Section
LEDiL CA13058_FLARE-MINI-AD-PIN - Technical Attributes
Attributes Table
Beam Type: FWHM
Beam Angle: 100°/16°
Lens Shape: Round
Diameter: 16mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
230
Multiple Of:
230
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$391.00
USD
Quantity
Unit Price
230+
$1.70