text.skipToContent text.skipToNavigation

Manufacturer Part #

CA17280_ELLA-30-S

1 Position Metal 15-Angle Spot Beam 29.6 mm Single LED Reflector

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA17280_ELLA-30-S - Technical Attributes
Attributes Table
Beam Type: Spot
Beam Angle: 15°
Lens Shape: Reflector
Diameter: 32mm
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
264
Multiple Of:
66
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$757.68
USD
Quantity
Unit Price
66
$2.95
132
$2.92
198
$2.90
264+
$2.87
Product Variant Information section