Manufacturer Part #
F17822_VIOLETTA-S
Single lens|square|1 Pos|21.7mm (D)|6.60
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:135 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL F17822_VIOLETTA-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL F17822_VIOLETTA-S - Technical Attributes
Attributes Table
| Beam Type: | Spot |
| Beam Angle: | 15° |
| Lens Shape: | Round |
| Diameter: | 21.7mm |
| Color: | Clear |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
4
$7.23
10
$7.17
25
$7.11
40
$7.07
100+
$6.98
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray