text.skipToContent text.skipToNavigation

Manufacturer Part #

FLP-E5-RS-HRFW

FLP Series Wide Elliptical Beam Optic & Clear Holder for LUXEON Rebel & ES LEDs

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Fraen FLP-E5-RS-HRFW - Technical Attributes
Attributes Table
Beam Type: Medium
Beam Angle: 10°/23°
Lens Shape: Elliptical
Diameter: 19.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
100
Total
$1,530.00
USD
Quantity
Unit Price
100
$0.905
200
$0.885
300
$0.88
400
$0.87
500+
$0.85
Product Variant Information section