text.skipToContent text.skipToNavigation

Manufacturer Part #

FN14976_STELLA-DWC2

STELLA Series Round 1 Pos 85mm (D) 19.25mm(H) Street Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FN14976_STELLA-DWC2 - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Lens Shape: Round
Diameter: 90mm
Color: Clear
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
135
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,745.55
USD
Quantity
Unit Price
15
$13.17
30
$13.07
45
$13.01
60+
$12.93
Product Variant Information section