text.skipToContent text.skipToNavigation

Manufacturer Part #

FP11431_LISA2-WWW-CLIP

LISA2 Series Round 1 Pos 9.9mm Dia 7mm (H) Extra Extra Wide Beam Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FP11431_LISA2-WWW-CLIP - Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 80°
Lens Shape: Round
Diameter: 9.9mm
Color: Clear
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$363.00
USD
Quantity
Unit Price
100
$1.23
300
$1.21
500
$1.20
1,500
$1.19
2,500+
$1.18
Product Variant Information section