text.skipToContent text.skipToNavigation

Manufacturer Part #

FP11951_LISA2-WWW-PIN

LEDiL ''LISA2'' Series Ø 9.9 x 6.6mm Transparent 73.5° Wide Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FP11951_LISA2-WWW-PIN - Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 73.5°
Lens Shape: Round
Diameter: 9.9mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Unit Price
100
$1.54
200
$1.53
300
$1.52
400
$1.51
500+
$1.50
Product Variant Information section