text.skipToContent text.skipToNavigation

Manufacturer Part #

FP13030_LISA2-M-CLIP

Assembly|round|1 Pos|9.9mm (D)|6.8mm(H)

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FP13030_LISA2-M-CLIP - Technical Attributes
Attributes Table
Beam Type: Medium
Beam Angle: 20°
Lens Shape: Round
Diameter: 9.9mm
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
15
$1.58
30
$1.57
75
$1.55
150
$1.53
300+
$1.50
Product Variant Information section