text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14024BDR2G

MC14024B Series 3 to 18 VDC Surface Mount 7-Stage Ripple Counter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
onsemi MC14024BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 2000ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Seven
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 14
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC14024BDR2G is a 7-stage ripple counter with short propagation delays and high maximum clock rates. Available in a SOIC-14 package.

Features:

  • Diode Protection on All Inputs
  • Output Transitions Occur on the Falling Edge of the Clock Pulse
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • Pin-for-Pin Replacement for CD4024B
  • These Devices are Pb-Free and are RoHS Compliant

View the List of available MC14024 Series of Ripple Counters

Pricing Section
Global Stock:
2,500
Singapore:
2,500
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$327.50
USD
Quantity
Unit Price
2,500
$0.131
5,000
$0.129
12,500
$0.127
25,000+
$0.125
Product Variant Information section