Manufacturer Part #
MC14050BDR2G
MC14050B Series 3 to 18 Vdc Surface Mount Hex Non-Inverter Buffer - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC14050BDR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Non-Inverting Buffer |
| Family: | MC1400 |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 3V to 18V |
| Power Dissipation: | 740mW |
| Propagation Delay: | 140ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 20pF |
| No of Inputs: | 6 |
| No of Outputs: | Six |
| High Level Output Current: | -10mA |
| Low Level Output Current: | 40mA |
| No of Pins: | 16 |
| Quiescent Current: | 4µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14050BDR2G is a noninverting hex buffer which is constructed with MOS P−Channel and N−Channel enhancement mode devices in a single monolithic structure. Available in a SOIC-16 package.
This device provide logic level conversion using only one supply voltage, VDD.
Features:
- High Source and Sink Currents
- High−to−Low Level Converter
- Supply Voltage Range = 3.0 V to 18 V
- VIN can exceed VDD
- Meets JEDEC B Specifications
- Improved ESD Protection On All Inputs
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
2,500
$0.196
5,000
$0.193
7,500
$0.192
10,000
$0.191
12,500+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount