text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14052BDG

MC14052B Series 3 to 18 Vdc Analog Multiplexers/Demultiplexers - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14052BDG - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 75ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Pins: 16
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14052BDG is a analog multiplexer/demultiplexer which is digitally−controlled analog switch. Available in a SOIC-16 package.

Features:

  • Triple Diode Protection on Control Inputs
  • Switch Function is Break Before Make
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Analog Voltage Range (VDD − VEE) = 3.0 to 18 V
  • Linearized Transfer Characteristics
  • Low−noise − 12 nV/√Cycle, f ≥ 1.0 kHz Typical
  • Pin−for−Pin Replacement for CD4051, CD4052, and CD4053
  • For 4PDT Switch, See MC14551B
  • For Lower RON, Use the HC4051, HC4052, or HC4053 High−Speed CMOS Devices
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
3,160
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3360
Multiple Of:
48
Total
$688.80
USD
Quantity
Unit Price
1
$0.22
150
$0.215
500
$0.21
2,000
$0.205
7,500+
$0.195
Product Variant Information section