text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14175BDG

MC14175B Series 3 to 18 Vdc Quad D-Type Flip-Flop - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14175BDG - Technical Attributes
Attributes Table
Logic Circuit: Flip-Flop
Family: MC1400
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC14175B quad type D flip-flop is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each of the four flip-flops is positive-edge triggered by a common clock input (C). An active-low reset input (R) asynchronously resets all flip-flops. Each flip-flop has independent Data (D) inputs and complementary outputs (Q and Q). These devices may be used as shift register elements or as type T flip-flops for counter and toggle applications.

Features:

  • Complementary Outputs
  • Static Operation
  • All Inputs and Outputs Buffered
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Output Compatible with Two Low-Power TTL Loads or One Low-Power Schottky TTL Load
  • Functional Equivalent to TTL 74175
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,064
Factory Lead Time:
26 Weeks
Minimum Order:
4416
Multiple Of:
48
Total
$993.60
USD
Quantity
Unit Price
96
$0.24
480
$0.23
1,440
$0.225
9,600+
$0.215
Product Variant Information section