text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G08GW-Q100,1

74AHC Series 5.5 V 8 mA Surface Mount 2-Input AND Gate - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Nexperia 74AHC1G08GW-Q100,1 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 4.6ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
738,000
Singapore:
738,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$284.40
USD
Quantity
Unit Price
3,000
$0.0948
6,000
$0.0932
12,000
$0.0917
15,000
$0.0912
45,000+
$0.0882
Product Variant Information section