Manufacturer Part #
74AHC1G14GW-Q100,1
Inverting Schmitt trigger
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74AHC1G14GW-Q100,1 - Product Specification
Nexperia 74AHC1G14GW-Q100,1 - Technical Attributes
Attributes Table
| Logic Circuit: | Schmitt Trigger |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 5.5V |
| Power Dissipation: | 0.25W |
| Propagation Delay: | 4.6ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 1.5pF |
| No of Inputs: | 1 |
| No of Outputs: | Single |
| High Level Output Current: | -8mA |
| Low Level Output Current: | 8mA |
| No of Pins: | 5 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.177
6,000
$0.174
9,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount