text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC175D,653

74HC Series 6 V Surface Mount Quad D-type Flip-Flop w/ Reset - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC175D,653 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 6V
No of Inputs: 4
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
2500
Total
$4,237.50
USD
Quantity
Unit Price
2,500+
$0.565
Product Variant Information section