text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC3G14DP,125

74HC Series 5 V 5.2 mA Inverting Schmitt Trigger - TSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC3G14DP,125 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 5V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The 74HC3G14 provides three inverting buffers with Schmitt trigger inputs which accept standard input signals. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Features:

  • Wide supply voltage range from 2.0 V to 6.0 V
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Unlimited input rise and fall times
  • Multiple package options
  • ESD protection:
  • HBM JESD22-A114E exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Wave and pulse shaper for highly noisy environments
  • Astable multivibrators
  • Monostable multivibrators

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$873.00
USD
Quantity
Unit Price
6,000
$0.1455
9,000
$0.1444
12,000
$0.1437
15,000+
$0.1414
Product Variant Information section