text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT08D,653

74HCT Series 5.5V SMT High Speed Si-Gate CMOS Quad 2-Input AND Gate-SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HCT08D,653 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The 74HCT08D,653 is a high-speed Si-gate CMOS devices and is pin compatible with low power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard no. 7A.The 74HC/HCT08 provide the 2-input AND function.

Features:

  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V.
  • Specified from -40 to +85 °C and -40 to +125 °C

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,310.00
USD
Quantity
Unit Price
2,500
$0.134
5,000
$0.132
7,500
$0.131
12,500+
$0.129
Product Variant Information section