text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT1G04GW,125

74HCT Series 5.5 V SMT High Speed Si-Gate CMOS Inverter - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Nexperia 74HCT1G04GW,125 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74HC1G04GW,125 is a high-speed Si-gate CMOS device.It provides an inverting buffer.

The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V.The HCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.The standard output currents are half those of the 74HC04 and 74HCT04.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options

 

 

Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$262.20
USD
Quantity
Unit Price
3,000
$0.0874
6,000
$0.0858
9,000
$0.0849
12,000
$0.0843
15,000+
$0.0824
Product Variant Information section